Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC52PASX | |
|---|---|
DigiKey Part Number | 1727-BC52PASXTR-ND - Tape & Reel (TR) 1727-BC52PASXCT-ND - Cut Tape (CT) 1727-BC52PASXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC52PASX |
Description | TRANS PNP 60V 1A DFN2020D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 145MHz 420 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 420 mW | |
Frequency - Transition | 145MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,14230 € | 14,23 € |
| 500 | 0,10614 € | 53,07 € |
| 1.000 | 0,09447 € | 94,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07961 € | 238,83 € |
| 6.000 | 0,07211 € | 432,66 € |
| 9.000 | 0,06829 € | 614,61 € |
| 15.000 | 0,06399 € | 959,85 € |
| 21.000 | 0,06144 € | 1.290,24 € |
| 30.000 | 0,05897 € | 1.769,10 € |
| 75.000 | 0,05354 € | 4.015,50 € |
| 150.000 | 0,05225 € | 7.837,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |


