Similar
Similar
Similar
Similar

BAW56,215 | |
|---|---|
DigiKey Part Number | 1727-2916-2-ND - Tape & Reel (TR) 1727-2916-1-ND - Cut Tape (CT) 1727-2916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56,215 |
Description | DIODE ARRAY GP 90V 215MA TO236AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 90 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAW56,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05800 € | 0,58 € |
| 100 | 0,03540 € | 3,54 € |
| 500 | 0,02550 € | 12,75 € |
| 1.000 | 0,02225 € | 22,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01811 € | 54,33 € |
| 6.000 | 0,01601 € | 96,06 € |
| 9.000 | 0,01494 € | 134,46 € |
| 15.000 | 0,01373 € | 205,95 € |
| 21.000 | 0,01301 € | 273,21 € |
| 30.000 | 0,01232 € | 369,60 € |
| 75.000 | 0,01078 € | 808,50 € |
| 150.000 | 0,00984 € | 1.476,00 € |
| 300.000 | 0,00904 € | 2.712,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |















