Direct
Similar
Similar
Similar
Similar



BAV199W,115 | |
|---|---|
DigiKey Part Number | 1727-4236-2-ND - Tape & Reel (TR) 1727-4236-1-ND - Cut Tape (CT) 1727-4236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV199W,115 |
Description | DIODE ARRAY GP 75V 110MA SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 110mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAV199W,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 110mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,06170 € | 6,17 € |
| 500 | 0,04490 € | 22,45 € |
| 1.000 | 0,03946 € | 39,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03252 € | 97,56 € |
| 6.000 | 0,02901 € | 174,06 € |
| 9.000 | 0,02722 € | 244,98 € |
| 15.000 | 0,02521 € | 378,15 € |
| 21.000 | 0,02401 € | 504,21 € |
| 30.000 | 0,02285 € | 685,50 € |
| 75.000 | 0,02030 € | 1.522,50 € |
| 150.000 | 0,01872 € | 2.808,00 € |
| 300.000 | 0,01740 € | 5.220,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |















