Parametric Equivalent

BAT54-QR | |
|---|---|
DigiKey Part Number | 1727-BAT54-QRTR-ND - Tape & Reel (TR) 1727-BAT54-QRCT-ND - Cut Tape (CT) 1727-BAT54-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54-QR |
Description | DIODE SCHOTTKY 30V 200MA TO236AB |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06800 € | 0,68 € |
| 100 | 0,04190 € | 4,19 € |
| 500 | 0,03026 € | 15,13 € |
| 1.000 | 0,02648 € | 26,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02162 € | 64,86 € |
| 6.000 | 0,01917 € | 115,02 € |
| 9.000 | 0,01791 € | 161,19 € |
| 15.000 | 0,01650 € | 247,50 € |
| 21.000 | 0,01566 € | 328,86 € |
| 30.000 | 0,01485 € | 445,50 € |
| 75.000 | 0,01306 € | 979,50 € |
| 150.000 | 0,01195 € | 1.792,50 € |
| 300.000 | 0,01102 € | 3.306,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |









