Parametric Equivalent
Parametric Equivalent



BAT165A-QX | |
|---|---|
DigiKey Part Number | 1727-BAT165A-QXTR-ND - Tape & Reel (TR) 1727-BAT165A-QXCT-ND - Cut Tape (CT) 1727-BAT165A-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT165A-QX |
Description | DIODE SCHOTTKY 40V 750MA SOD323 |
Customer Reference | |
Detailed Description | Diode 40 V 750mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 750mA | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 750 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 8 µA @ 40 V | |
Capacitance @ Vr, F | 12pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18100 € | 1,81 € |
| 50 | 0,13000 € | 6,50 € |
| 100 | 0,11310 € | 11,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06161 € | 184,83 € |
| 6.000 | 0,05543 € | 332,58 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |






