


BAS16W,115 | |
|---|---|
DigiKey Part Number | 1727-2888-2-ND - Tape & Reel (TR) 1727-2888-1-ND - Cut Tape (CT) 1727-2888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16W,115 |
Description | DIODE STANDARD 100V 175MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 175mA Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16W,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 175mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,04660 € | 4,66 € |
| 500 | 0,03366 € | 16,83 € |
| 1.000 | 0,02948 € | 29,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02090 € | 62,70 € |
| 6.000 | 0,01852 € | 111,12 € |
| 9.000 | 0,01730 € | 155,70 € |
| 15.000 | 0,01593 € | 238,95 € |
| 21.000 | 0,01511 € | 317,31 € |
| 30.000 | 0,01432 € | 429,60 € |
| 75.000 | 0,01259 € | 944,25 € |
| 150.000 | 0,01151 € | 1.726,50 € |
| 300.000 | 0,01061 € | 3.183,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |










