BAS16L-QYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 22.854
Unit Price: 0,21000 €
Datasheet

Direct


onsemi
In Stock: 579.846
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 11
Unit Price: 0,09000 €
Datasheet
PESD18VF1BLYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16L-QYL

DigiKey Part Number
1727-BAS16L-QYLTR-ND - Tape & Reel (TR)
1727-BAS16L-QYLCT-ND - Cut Tape (CT)
1727-BAS16L-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16L-QYL
Description
DIODE STD 100V 215MA DFN10062
Customer Reference
Detailed Description
Diode 100 V 215mA Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
215mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN1006-2
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09600 €0,96 €
500,06780 €3,39 €
1000,05890 €5,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02516 €251,60 €
20.0000,02263 €452,60 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €