Similar
Similar

BAS16LS-QYL | |
|---|---|
DigiKey Part Number | 1727-BAS16LS-QYLTR-ND - Tape & Reel (TR) 1727-BAS16LS-QYLCT-ND - Cut Tape (CT) 1727-BAS16LS-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16LS-QYL |
Description | DIODE STD 100V 215MA DFN1006BD2 |
Customer Reference | |
Detailed Description | Diode 100 V 215mA Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006BD-2 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10400 € | 1,04 € |
| 100 | 0,06420 € | 6,42 € |
| 500 | 0,04684 € | 23,42 € |
| 1.000 | 0,04120 € | 41,20 € |
| 2.000 | 0,03643 € | 72,86 € |
| 5.000 | 0,03125 € | 156,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02804 € | 280,40 € |
| 20.000 | 0,02534 € | 506,80 € |
| 30.000 | 0,02396 € | 718,80 € |
| 50.000 | 0,02241 € | 1.120,50 € |
| 70.000 | 0,02149 € | 1.504,30 € |
| 100.000 | 0,02060 € | 2.060,00 € |
| 250.000 | 0,01864 € | 4.660,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |







