74VHCT244PW,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.190
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,17733 €
Datasheet

Direct


onsemi
In Stock: 2.784
Unit Price: 0,77000 €
Datasheet

Similar


onsemi
In Stock: 1.860
Unit Price: 0,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.990
Unit Price: 0,86000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 236.808
Unit Price: 0,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,48499 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,48499 €
Datasheet

Similar


Texas Instruments
In Stock: 886
Unit Price: 0,47000 €
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 23.713
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 155.890
Unit Price: 0,98000 €
Datasheet
TSSOP20, SOT360
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT244PW,118

DigiKey Part Number
1727-4363-2-ND - Tape & Reel (TR)
1727-4363-1-ND - Cut Tape (CT)
1727-4363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHCT244PW,118
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,23900 €2,39 €
500,19680 €9,84 €
1000,18340 €18,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,14683 €367,07 €
5.0000,14242 €712,10 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €