Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

74LVTH125PW,118 | |
|---|---|
DigiKey Part Number | 1727-6707-2-ND - Tape & Reel (TR) 1727-6707-1-ND - Cut Tape (CT) 1727-6707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVTH125PW,118 |
Description | IC BUFF NON-INVERT 3.6V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,20280 € | 5,07 € |
| 100 | 0,17520 € | 17,52 € |
| 250 | 0,16204 € | 40,51 € |
| 500 | 0,15408 € | 77,04 € |
| 1.000 | 0,14755 € | 147,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14065 € | 351,62 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |





