
SN74LVT125QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-24558-2-ND - Tape & Reel (TR) 296-24558-1-ND - Cut Tape (CT) 296-24558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT125QPWRG4Q1 |
Description | IC BUFF NON-INVERT 3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT125QPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50762 € | 1.015,24 € |
| 4.000 | 0,49498 € | 1.979,92 € |
| 6.000 | 0,48864 € | 2.931,84 € |
| 10.000 | 0,48163 € | 4.816,30 € |
| 14.000 | 0,47753 € | 6.685,42 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |



