Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar

74LVCH245ABQ,115 | |
|---|---|
DigiKey Part Number | 1727-74LVCH245ABQ,115TR-ND - Tape & Reel (TR) 1727-74LVCH245ABQ,115CT-ND - Cut Tape (CT) 1727-74LVCH245ABQ,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH245ABQ,115 |
Description | IC TXRX NON-INVERT 3.6V 20DHVQFN |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30700 € | 3,07 € |
| 50 | 0,25320 € | 12,66 € |
| 100 | 0,23670 € | 23,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18965 € | 568,95 € |
| 6.000 | 0,18443 € | 1.106,58 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |




