74LVC74APW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 39
Unit Price: 2,81000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.478
Unit Price: 2,11000 €
Datasheet

Similar


onsemi
In Stock: 1.346
Unit Price: 3,42000 €
Datasheet

Similar


onsemi
In Stock: 654
Unit Price: 6,63000 €
Datasheet

Similar


onsemi
In Stock: 929
Unit Price: 3,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 525
Unit Price: 23,12000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.444
Unit Price: 10,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 19.710
Unit Price: 4,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.671
Unit Price: 10,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.040
Unit Price: 20,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.977
Unit Price: 6,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 31.879
Unit Price: 5,23000 €
Datasheet
LSF0204PW-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC74APW,112

DigiKey Part Number
1727-2880-ND
Manufacturer
Manufacturer Product Number
74LVC74APW,112
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74LVC74APW,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
5.2ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types