74LVC4245AD,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.812
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.873
Unit Price: 4,45000 €
Datasheet

Similar


onsemi
In Stock: 6.950
Unit Price: 0,68000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.525
Unit Price: 6,79000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.901
Unit Price: 6,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 841
Unit Price: 1,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.539
Unit Price: 1,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 729
Unit Price: 1,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.749
Unit Price: 1,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.889
Unit Price: 1,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.692
Unit Price: 1,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.755
Unit Price: 1,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.019
Unit Price: 1,80000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.843
Unit Price: 2,11000 €
Datasheet
74HCT4067D-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC4245AD,112

DigiKey Part Number
1727-2877-ND
Manufacturer
Manufacturer Product Number
74LVC4245AD,112
Description
IC TRANSLTR BIDIRECTIONAL 24SO
Customer Reference
Detailed Description
Translator Circuit Channel 24-SO
Datasheet
 Datasheet
EDA/CAD Models
74LVC4245AD,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types