Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

74LVC2G86GT,115 | |
|---|---|
DigiKey Part Number | 1727-7033-2-ND - Tape & Reel (TR) 1727-7033-1-ND - Cut Tape (CT) 1727-7033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G86GT,115 |
Description | IC GATE XOR 2CH 2-INP 8XSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 2 Channel 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15300 € | 1,53 € |
| 50 | 0,12440 € | 6,22 € |
| 100 | 0,11560 € | 11,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08796 € | 439,80 € |
| 10.000 | 0,08551 € | 855,10 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |












