J032v
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 48,0-JO32-B-1V3-1-T1-LF

DigiKey Part Number
1908-O480-JO32-B-1V3-1-T1-LFTR-ND - Tape & Reel (TR)
1908-O480-JO32-B-1V3-1-T1-LFCT-ND - Cut Tape (CT)
1908-O480-JO32-B-1V3-1-T1-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 48,0-JO32-B-1V3-1-T1-LF
Description
XTAL OSC XO 48MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.041" (1.05mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 751
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,60800 €6,08 €
250,57480 €14,37 €
500,55100 €27,55 €
1000,52820 €52,82 €
2500,49956 €124,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,47888 €239,44 €
1.0000,45907 €459,07 €
1.5000,44787 €671,80 €
2.5000,43416 €1.085,40 €
3.5000,42535 €1.488,72 €
5.0000,41622 €2.081,10 €
6.0000,41163 €2.469,78 €
12.0000,39464 €4.735,68 €
12.5000,39366 €4.920,75 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €