16 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC257ABQ,115

DigiKey Part Number
1727-6997-2-ND - Tape & Reel (TR)
1727-6997-1-ND - Cut Tape (CT)
1727-6997-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC257ABQ,115
Description
IC MULTIPLEXER 4 X 2:1 16-DHVQFN
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,25700 €2,57 €
500,21100 €10,55 €
1000,19710 €19,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15677 €470,31 €
6.0000,15231 €913,86 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €