Direct
Direct
Similar
Similar

74LVC1G97GM,132 | |
|---|---|
DigiKey Part Number | 1727-8046-2-ND - Tape & Reel (TR) 1727-8046-1-ND - Cut Tape (CT) 1727-8046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G97GM,132 |
Description | IC MF CFG 1-CIR 3-IN 6XSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,10260 € | 5,13 € |
| 100 | 0,09510 € | 9,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07177 € | 358,85 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |





