
SN74LVC1G97DRYR | |
|---|---|
DigiKey Part Number | 296-29874-2-ND - Tape & Reel (TR) 296-29874-1-ND - Cut Tape (CT) 296-29874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G97DRYR |
Description | IC MF CFG 1-CIR 3-IN 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G97DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,18840 € | 4,71 € |
| 100 | 0,16250 € | 16,25 € |
| 250 | 0,15020 € | 37,55 € |
| 500 | 0,14274 € | 71,37 € |
| 1.000 | 0,13661 € | 136,61 € |
| 2.500 | 0,13562 € | 339,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12625 € | 631,25 € |
| 10.000 | 0,12305 € | 1.230,50 € |
| 15.000 | 0,12144 € | 1.821,60 € |
| 25.000 | 0,11966 € | 2.991,50 € |
| 35.000 | 0,11862 € | 4.151,70 € |
| 50.000 | 0,11762 € | 5.881,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |









