74LVC1G74GF,115 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 7.463
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 6.971
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20644 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1.232
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.931
Unit Price: 0,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.524
Unit Price: 0,41000 €
Datasheet
74AUP3G3404GFX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G74GF,115

DigiKey Part Number
1727-74LVC1G74GF,115TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G74GF,115
Description
IC FF D-TYPE SINGLE 1BIT 8XSON
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
200 MHz
Max Propagation Delay @ V, Max CL
4.1ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-XSON (1.35x1)
Package / Case
8-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes