
74LVC1G74GS,115 | |
|---|---|
DigiKey Part Number | 1727-8044-2-ND - Tape & Reel (TR) 1727-8044-1-ND - Cut Tape (CT) 1727-8044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G74GS,115 |
Description | IC FF D-TYPE SINGLE 1BIT 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 4.1ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON (1.35x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,13880 € | 3,47 € |
| 100 | 0,11910 € | 11,91 € |
| 250 | 0,10964 € | 27,41 € |
| 500 | 0,10396 € | 51,98 € |
| 1.000 | 0,09927 € | 99,27 € |
| 2.500 | 0,09712 € | 242,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09132 € | 456,60 € |
| 10.000 | 0,08886 € | 888,60 € |
| 15.000 | 0,08763 € | 1.314,45 € |
| 25.000 | 0,08627 € | 2.156,75 € |
| 35.000 | 0,08547 € | 2.991,45 € |
| 50.000 | 0,08470 € | 4.235,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

