


74LVC1G66GW-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-7462-2-ND - Tape & Reel (TR) 1727-7462-1-ND - Cut Tape (CT) 1727-7462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G66GW-Q100,1 |
Description | IC SWITCH SPST-NOX1 10OHM 5TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4.2ns, 5ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6.5pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,06840 € | 1,71 € |
| 100 | 0,05780 € | 5,78 € |
| 250 | 0,05276 € | 13,19 € |
| 500 | 0,04968 € | 24,84 € |
| 1.000 | 0,04717 € | 47,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04399 € | 131,97 € |
| 6.000 | 0,04247 € | 254,82 € |
| 9.000 | 0,04171 € | 375,39 € |
| 15.000 | 0,04086 € | 612,90 € |
| 21.000 | 0,04037 € | 847,77 € |
| 30.000 | 0,03990 € | 1.197,00 € |
| 75.000 | 0,03888 € | 2.916,00 € |
| 150.000 | 0,03826 € | 5.739,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |






