74LVC1G34GV-Q100H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 6.656
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 6.359
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 11.186
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 30.582
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,09961 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 21.661
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,35976 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,35976 €
Datasheet
SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G34GV-Q100H

DigiKey Part Number
1727-74LVC1G34GV-Q100HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G34GV-Q100H
Description
IC BUFFER NON-INVERT 5.5V SC-74A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SC-74A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09065 €271,95 €
6.0000,08782 €526,92 €
Manufacturers Standard Package
Unit Price without VAT:0,09065 €
Unit Price with VAT:0,10787 €