
74LVC1G34W5-7 | |
|---|---|
DigiKey Part Number | 74LVC1G34W5-7DITR-ND - Tape & Reel (TR) 74LVC1G34W5-7DICT-ND - Cut Tape (CT) 74LVC1G34W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G34W5-7 |
Description | IC BUFF 1.65V SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-25 |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Diodes Incorporated | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-25 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,08040 € | 2,01 € |
| 100 | 0,06810 € | 6,81 € |
| 250 | 0,06228 € | 15,57 € |
| 500 | 0,05874 € | 29,37 € |
| 1.000 | 0,05586 € | 55,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05229 € | 156,87 € |
| 6.000 | 0,05054 € | 303,24 € |
| 9.000 | 0,04966 € | 446,94 € |
| 15.000 | 0,04869 € | 730,35 € |
| 21.000 | 0,04812 € | 1.010,52 € |
| 30.000 | 0,04758 € | 1.427,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

