PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G332GW-Q100H

DigiKey Part Number
1727-8041-2-ND - Tape & Reel (TR)
1727-8041-1-ND - Cut Tape (CT)
1727-8041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G332GW-Q100H
Description
IC GATE OR 1CH 3-INP 6TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G332GW-Q100H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
6-TSSOP
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 435
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14400 €1,44 €
500,11680 €5,84 €
1000,10840 €10,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08398 €251,94 €
6.0000,08132 €487,92 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €