74LVC1G74DP-Q100H is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1.618
Unit Price: 0,46640 €
Datasheet

Similar


Texas Instruments
In Stock: 7.697
Unit Price: 0,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,51000 €
Datasheet
8-TSSOP 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G74DP-Q100H

DigiKey Part Number
1727-7463-2-ND - Tape & Reel (TR)
1727-7463-1-ND - Cut Tape (CT)
1727-7463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G74DP-Q100H
Description
IC FF D-TYPE SINGLE 1BIT 8TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G74DP-Q100H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
200 MHz
Max Propagation Delay @ V, Max CL
4.1ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,30700 €3,07 €
250,27480 €6,87 €
1000,23880 €23,88 €
2500,22164 €55,41 €
5000,21132 €105,66 €
1.0000,20470 €204,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19228 €576,84 €
6.0000,18714 €1.122,84 €
9.0000,18456 €1.661,04 €
15.0000,18170 €2.725,50 €
21.0000,18003 €3.780,63 €
30.0000,17843 €5.352,90 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €