
74LVC1G123GN,115 | |
|---|---|
DigiKey Part Number | 1727-7461-2-ND - Tape & Reel (TR) 1727-7461-1-ND - Cut Tape (CT) 1727-7461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G123GN,115 |
Description | IC MMV 1-CIR 5.3-NS 8-XSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 5.3 ns 8-XSON (1.2x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G123GN,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 5.3 ns | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.2x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,17600 € | 4,40 € |
| 100 | 0,15160 € | 15,16 € |
| 250 | 0,13992 € | 34,98 € |
| 500 | 0,13292 € | 66,46 € |
| 1.000 | 0,12715 € | 127,15 € |
| 2.500 | 0,12580 € | 314,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11738 € | 586,90 € |
| 10.000 | 0,11436 € | 1.143,60 € |
| 15.000 | 0,11285 € | 1.692,75 € |
| 25.000 | 0,11117 € | 2.779,25 € |
| 35.000 | 0,11019 € | 3.856,65 € |
| 50.000 | 0,10925 € | 5.462,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |








