
74LVC1G123DP-Q100H | |
|---|---|
DigiKey Part Number | 1727-8418-2-ND - Tape & Reel (TR) 1727-8418-1-ND - Cut Tape (CT) 1727-8418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G123DP-Q100H |
Description | IC MMV 1-CIR 12-NS 8-TSSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 12 ns 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 12 ns | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45100 € | 4,51 € |
| 50 | 0,37640 € | 18,82 € |
| 100 | 0,35320 € | 35,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28691 € | 860,73 € |
| 6.000 | 0,27958 € | 1.677,48 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |






