
74LVC1G04GM,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G04GM,132TR-ND - Tape & Reel (TR) 1727-74LVC1G04GM,132CT-ND - Cut Tape (CT) 1727-74LVC1G04GM,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G04GM,132 |
Description | IC INVERTER 1CH 1-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10040 € | 2,51 € |
| 100 | 0,08570 € | 8,57 € |
| 250 | 0,07852 € | 19,63 € |
| 500 | 0,07424 € | 37,12 € |
| 1.000 | 0,07071 € | 70,71 € |
| 2.500 | 0,06807 € | 170,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06473 € | 323,65 € |
| 10.000 | 0,06288 € | 628,80 € |
| 15.000 | 0,06195 € | 929,25 € |
| 25.000 | 0,06093 € | 1.523,25 € |
| 35.000 | 0,06033 € | 2.111,55 € |
| 50.000 | 0,05975 € | 2.987,50 € |
| 125.000 | 0,05851 € | 7.313,75 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |









