6 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G04GM,115

DigiKey Part Number
1727-3969-2-ND - Tape & Reel (TR)
1727-3969-1-ND - Cut Tape (CT)
1727-3969-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G04GM,115
Description
IC INVERTER 1CH 1-INP 6XSON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.134
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,13000 €1,30 €
500,10520 €5,26 €
1000,09750 €9,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07177 €358,85 €
10.0000,06970 €697,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €