
74HCT595PW,118 | |
|---|---|
DigiKey Part Number | 1727-2858-2-ND - Tape & Reel (TR) 1727-2858-1-ND - Cut Tape (CT) 1727-2858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT595PW,118 |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34600 € | 3,46 € |
| 50 | 0,28700 € | 14,35 € |
| 100 | 0,26850 € | 26,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21780 € | 544,50 € |
| 5.000 | 0,21168 € | 1.058,40 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |








