

PTS820J25MSMTR LFS | |
|---|---|
DigiKey Part Number | CKN10839TR-ND - Tape & Reel (TR) CKN10839CT-ND - Cut Tape (CT) CKN10839DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS820J25MSMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS820J25MSMTR LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.90mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,68400 € | 6,84 € |
| 25 | 0,63640 € | 15,91 € |
| 100 | 0,56770 € | 56,77 € |
| 250 | 0,52584 € | 131,46 € |
| 500 | 0,49672 € | 248,36 € |
| 1.000 | 0,47004 € | 470,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | 0,44129 € | 1.014,97 € |
| 4.600 | 0,42008 € | 1.932,37 € |
| 6.900 | 0,40880 € | 2.820,72 € |
| 11.500 | 0,39572 € | 4.550,78 € |
| 16.100 | 0,38777 € | 6.243,10 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |









