74HCT4051D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 71
Unit Price: 1,05000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 1.306
Unit Price: 0,46000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 1.897
Unit Price: 1,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.331
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 58.144
Unit Price: 0,84000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.220
Unit Price: 0,85507 €
Datasheet

Similar


Texas Instruments
In Stock: 5.318
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.227
Unit Price: 0,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.343
Unit Price: 0,61000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 144
Unit Price: 7,58000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 443
Unit Price: 7,32000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 88
Unit Price: 8,71000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,91960 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,30862 €
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4051D,112

DigiKey Part Number
1727-6448-ND
Manufacturer
Manufacturer Product Number
74HCT4051D,112
Description
IC MUX 8:1 120OHM 16SO
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 120Ohm 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HCT4051D,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
120Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
±1V ~ 5V
Switch Time (Ton, Toff) (Max)
39ns, 32ns
-3db Bandwidth
180MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
400nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types