
CD74HCT4051QM96Q1 | |
|---|---|
DigiKey Part Number | 296-17264-2-ND - Tape & Reel (TR) 296-17264-1-ND - Cut Tape (CT) 296-17264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT4051QM96Q1 |
Description | IC MUX 8:1 130OHM 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 130Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4051QM96Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 180MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 25pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41900 € | 4,19 € |
| 25 | 0,37640 € | 9,41 € |
| 100 | 0,32920 € | 32,92 € |
| 250 | 0,30668 € | 76,67 € |
| 500 | 0,29310 € | 146,55 € |
| 1.000 | 0,28836 € | 288,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27012 € | 675,30 € |
| 5.000 | 0,26300 € | 1.315,00 € |
| 7.500 | 0,25944 € | 1.945,80 € |
| 12.500 | 0,25549 € | 3.193,62 € |
| 17.500 | 0,25318 € | 4.430,65 € |
| 25.000 | 0,25096 € | 6.274,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |





