74HCT4051BQ-Q100,1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.641
Unit Price: 0,61000 €
Datasheet
16 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4051BQ-Q100,1

DigiKey Part Number
1727-74HCT4051BQ-Q100,1TR-ND - Tape & Reel (TR)
1727-74HCT4051BQ-Q100,1CT-ND - Cut Tape (CT)
1727-74HCT4051BQ-Q100,1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT4051BQ-Q100,1
Description
IC MUX 8:1 120OHM 16DHVQFN
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 120Ohm 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
120Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
±1V ~ 5V
Switch Time (Ton, Toff) (Max)
39ns, 32ns
-3db Bandwidth
180MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
400nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,32100 €3,21 €
500,26620 €13,31 €
1000,24900 €24,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19978 €599,34 €
6.0000,19434 €1.166,04 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €