1 Circuit IC Switch 8:1 240Ohm 16-WQFN (3.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX4051BQBRQ1

DigiKey Part Number
296-TMUX4051BQBRQ1TR-ND - Tape & Reel (TR)
296-TMUX4051BQBRQ1CT-ND - Cut Tape (CT)
296-TMUX4051BQBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX4051BQBRQ1
Description
AUTOMOTIVE, 12-V, 8:1 ONE-CHANNE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 240Ohm 16-WQFN (3.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
TMUX4051BQBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP8T - Open
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
5V ~ 24V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
110ns, 85ns (Typ)
-3db Bandwidth
430MHz
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
3pF, 9pF
Current - Leakage (IS(off)) (Max)
-
Crosstalk
-90dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3.5x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.270
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,39000 €3,90 €
250,35000 €8,75 €
1000,30550 €30,55 €
2500,28448 €71,12 €
5000,27174 €135,87 €
1.0000,26657 €266,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24832 €744,96 €
6.0000,24199 €1.451,94 €
9.0000,23882 €2.149,38 €
15.0000,23530 €3.529,50 €
21.0000,23325 €4.898,25 €
30.0000,23128 €6.938,40 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €