
74HCT245PW,118 | |
|---|---|
DigiKey Part Number | 1727-6353-2-ND - Tape & Reel (TR) 1727-6353-1-ND - Cut Tape (CT) 1727-6353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT245PW,118 |
Description | IC TXRX NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24200 € | 2,42 € |
| 50 | 0,19840 € | 9,92 € |
| 100 | 0,18480 € | 18,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14379 € | 359,48 € |
| 5.000 | 0,13939 € | 696,95 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |










