
74HC4050PW,118 | |
|---|---|
DigiKey Part Number | 1727-5956-2-ND - Tape & Reel (TR) 1727-5956-1-ND - Cut Tape (CT) 1727-5956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4050PW,118 |
Description | IC BUFFER NON-INVERT 6V 16-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32100 € | 3,21 € |
| 50 | 0,26560 € | 13,28 € |
| 100 | 0,24810 € | 24,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20008 € | 500,20 € |
| 5.000 | 0,19429 € | 971,45 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |











