



0ZCK0020FF2G | |
|---|---|
DigiKey Part Number | 5923-0ZCK0020FF2GTR-ND - Tape & Reel (TR) 5923-0ZCK0020FF2GCT-ND - Cut Tape (CT) 5923-0ZCK0020FF2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCK0020FF2G |
Description | PTC RESET FUSE 9V 200MA 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 9V 200 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCK0020FF2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 9V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 500 mA | |
Current - Max | 100 A | |
Time to Trip | 20 ms | |
Resistance - Initial (Ri) (Min) | 400 mOhms | |
Resistance - Post Trip (R1) (Max) | 3.5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15800 € | 0,79 € |
| 10 | 0,14500 € | 1,45 € |
| 50 | 0,12060 € | 6,03 € |
| 100 | 0,11120 € | 11,12 € |
| 250 | 0,10000 € | 25,00 € |
| 500 | 0,09224 € | 46,12 € |
| 1.000 | 0,08509 € | 85,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07234 € | 289,36 € |
| 8.000 | 0,06665 € | 533,20 € |
| 12.000 | 0,06352 € | 762,24 € |
| 20.000 | 0,05976 € | 1.195,20 € |
| 28.000 | 0,05740 € | 1.607,20 € |
| 40.000 | 0,05643 € | 2.257,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |










