
74HC109D-Q100J | |
|---|---|
DigiKey Part Number | 1727-7923-2-ND - Tape & Reel (TR) 1727-7923-1-ND - Cut Tape (CT) 1727-7923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC109D-Q100J |
Description | IC FF JK TYPE DOUBLE 1BIT 16-SO |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 81 MHz | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25800 € | 2,58 € |
| 25 | 0,23000 € | 5,75 € |
| 100 | 0,19920 € | 19,92 € |
| 250 | 0,18448 € | 46,12 € |
| 500 | 0,17564 € | 87,82 € |
| 1.000 | 0,16862 € | 168,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16066 € | 401,65 € |
| 5.000 | 0,15602 € | 780,10 € |
| 7.500 | 0,15369 € | 1.152,67 € |
| 12.500 | 0,15112 € | 1.889,00 € |
| 17.500 | 0,14961 € | 2.618,17 € |
| 25.000 | 0,14817 € | 3.704,25 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |



