14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC73D,653

DigiKey Part Number
1727-6343-2-ND - Tape & Reel (TR)
1727-6343-1-ND - Cut Tape (CT)
1727-6343-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC73D,653
Description
IC FF JK TYPE DOUBLE 1BIT 14-SO
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74HC73D,653 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Reset
Type
JK Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
83 MHz
Max Propagation Delay @ V, Max CL
27ns @ 6V, 50pF
Trigger Type
Negative Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.327
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,20100 €2,01 €
250,17880 €4,47 €
1000,15430 €15,43 €
2500,14244 €35,61 €
5000,13532 €67,66 €
1.0000,12948 €129,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,12240 €306,00 €
5.0000,11870 €593,50 €
7.5000,11684 €876,30 €
12.5000,11479 €1.434,88 €
17.5000,11358 €1.987,65 €
25.0000,11243 €2.810,75 €
62.5000,10994 €6.871,25 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €