Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent

74HC00D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-1024-2-ND - Tape & Reel (TR) 1727-1024-1-ND - Cut Tape (CT) 1727-1024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC00D-Q100,118 |
Description | IC GATE NAND 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC00D-Q100,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 7ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16500 € | 1,65 € |
| 50 | 0,13460 € | 6,73 € |
| 100 | 0,12500 € | 12,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09864 € | 246,60 € |
| 5.000 | 0,09546 € | 477,30 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |






