Parametric Equivalent
Parametric Equivalent

74HC00D/AUJ | |
|---|---|
DigiKey Part Number | 74HC00D/AUJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC00D/AUJ |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 7ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12314 € | 307,85 € |
| 5.000 | 0,11942 € | 597,10 € |
| 7.500 | 0,11755 € | 881,62 € |
| 12.500 | 0,11548 € | 1.443,50 € |
| 17.500 | 0,11428 € | 1.999,90 € |
| 25.000 | 0,11311 € | 2.827,75 € |
| 62.500 | 0,11061 € | 6.913,12 € |
| Unit Price without VAT: | 0,12314 € |
|---|---|
| Unit Price with VAT: | 0,14654 € |


