


74CBTLV1G125GW,125 | |
|---|---|
DigiKey Part Number | 1727-4210-2-ND - Tape & Reel (TR) 1727-4210-1-ND - Cut Tape (CT) 1727-4210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV1G125GW,125 |
Description | IC BUS SWITCH 1 X 1:1 5-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16200 € | 1,62 € |
| 50 | 0,13220 € | 6,61 € |
| 100 | 0,12270 € | 12,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09590 € | 287,70 € |
| 6.000 | 0,09293 € | 557,58 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |











