1/1 Transceiver Full MII, RMII 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8091RNBCA-TR

DigiKey Part Number
KSZ8091RNBCA-TR-ND - Tape & Reel (TR)
KSZ8091RNBCA-CT-ND - Cut Tape (CT)
KSZ8091RNBCA-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSZ8091RNBCA-TR
Description
IC TRANSCEIVER FULL 1/1 32QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full MII, RMII 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8091RNBCA-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
MII, RMII
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
-
Voltage - Supply
1.8V, 2.5V, 3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.878
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,55000 €1,55 €
251,53440 €38,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,25360 €1.253,60 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,84450 €