Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AXP1T45GWH | |
|---|---|
DigiKey Part Number | 1727-74AXP1T45GWHTR-ND - Tape & Reel (TR) 1727-74AXP1T45GWHCT-ND - Cut Tape (CT) 1727-74AXP1T45GWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AXP1T45GWH |
Description | IC XLTR VL BIDIR 6-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AXP1T45GWH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.9 V ~ 5.5 V | |
Voltage - VCCB | 0.9 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23200 € | 2,32 € |
| 50 | 0,19080 € | 9,54 € |
| 100 | 0,17800 € | 17,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14110 € | 423,30 € |
| 6.000 | 0,13702 € | 822,12 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |



















