74AVCH4T245PW,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4.609
Unit Price: 1,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.115
Unit Price: 1,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.774
Unit Price: 1,26000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 945
Unit Price: 1,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,51119 €
Datasheet

Similar


Texas Instruments
In Stock: 52
Unit Price: 1,26000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,64938 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,64938 €
Datasheet

Similar


Texas Instruments
In Stock: 10.988
Unit Price: 1,12000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 36.672
Unit Price: 1,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,82060 €
Datasheet

Similar


Texas Instruments
In Stock: 5.918
Unit Price: 1,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.031
Unit Price: 1,57000 €
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVCH4T245PW,118

DigiKey Part Number
1727-4400-2-ND - Tape & Reel (TR)
1727-4400-1-ND - Cut Tape (CT)
1727-4400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVCH4T245PW,118
Description
IC TRANSLATION TXRX 3.6V 16TSSOP
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
2
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,61200 €6,12 €
500,51360 €25,68 €
1000,48300 €48,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,39832 €995,80 €
5.0000,38812 €1.940,60 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €