MFR Recommended
Similar
Similar

SN74AVC4T245PWRG4 | |
|---|---|
DigiKey Part Number | SN74AVC4T245PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AVC4T245PWRG4 |
Description | IC TRANSLATION TXRX 3.6V 16TSSOP |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC4T245PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50936 € | 1.018,72 € |
| 4.000 | 0,49669 € | 1.986,76 € |
| 6.000 | 0,49034 € | 2.942,04 € |
| 10.000 | 0,48331 € | 4.833,10 € |
| 14.000 | 0,47921 € | 6.708,94 € |
| Unit Price without VAT: | 0,50936 € |
|---|---|
| Unit Price with VAT: | 0,60614 € |



