Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



74AUP1G34GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-1174-2-ND - Tape & Reel (TR) 1727-1174-1-ND - Cut Tape (CT) 1727-1174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G34GW-Q100H |
Description | IC BUFF NON-INVERT 3.6V 5-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G34GW-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13400 € | 1,34 € |
| 50 | 0,10840 € | 5,42 € |
| 100 | 0,10060 € | 10,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07799 € | 233,97 € |
| 6.000 | 0,07549 € | 452,94 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |









