
PMEG100T20ELXD-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG100T20ELXD-QXTR-ND - Tape & Reel (TR) 1727-PMEG100T20ELXD-QXCT-ND - Cut Tape (CT) 1727-PMEG100T20ELXD-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100T20ELXD-QX |
Description | DIODE SCHOTTKY 100V 2A SOD323HP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD323HP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 600 nA @ 100 V | |
Capacitance @ Vr, F | 120pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD323HP | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,12810 € | 12,81 € |
| 500 | 0,09522 € | 47,61 € |
| 1.000 | 0,08460 € | 84,60 € |
| 2.000 | 0,07565 € | 151,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,06694 € | 301,23 € |
| 9.000 | 0,06078 € | 547,02 € |
| 13.500 | 0,05763 € | 778,00 € |
| 22.500 | 0,05410 € | 1.217,25 € |
| 31.500 | 0,05200 € | 1.638,00 € |
| 45.000 | 0,04997 € | 2.248,65 € |
| 112.500 | 0,04550 € | 5.118,75 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |











